Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V27ZC1PX2855 | |
|---|---|
DigiKey Part Number | V27ZC1PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V27ZC1PX2855 |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 250 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1875 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥28.12622 | ¥253,136 |
| Unit Price without JCT: | ¥28.12622 |
|---|---|
| Unit Price with JCT: | ¥30.93884 |






