
V24ZA20P | |
|---|---|
DigiKey Part Number | V24ZA20P-ND |
Manufacturer | |
Manufacturer Product Number | V24ZA20P |
Description | RADIAL VARISTOR 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Max) | 24.2 V | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥61.49867 | ¥92,248 |
| Unit Price without JCT: | ¥61.49867 |
|---|---|
| Unit Price with JCT: | ¥67.64854 |

