V22ZS2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥29.30560
Datasheet
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
LA, LC, LS, LT, LU, ZA  Series, 10mm
Building Automation – Protect/Sense/Control

V22ZS2

DigiKey Part Number
V22ZS2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V22ZS2
Description
VARISTOR 22V 500A DISC 10MM
Customer Reference
Detailed Description
22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
500 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
4500 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes