


V180ZA05P | |
|---|---|
DigiKey Part Number | V180ZA05P-ND |
Manufacturer | |
Manufacturer Product Number | V180ZA05P |
Description | VARISTOR 180V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 110 V | |
Maximum DC Volts | 153 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 400 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥51.00000 | ¥51 |
| 10 | ¥35.70000 | ¥357 |
| 25 | ¥31.72000 | ¥793 |
| 100 | ¥27.32000 | ¥2,732 |
| 250 | ¥25.24000 | ¥6,310 |
| 500 | ¥23.98200 | ¥11,991 |
| 1,500 | ¥22.43000 | ¥33,645 |
| 3,000 | ¥21.67000 | ¥65,010 |
| 6,000 | ¥21.04483 | ¥126,269 |
| Unit Price without JCT: | ¥51.00000 |
|---|---|
| Unit Price with JCT: | ¥56.10000 |

