V07P23AUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V07P23AUTO
Building Automation – Protect/Sense/Control

V07P23AUTO

DigiKey Part Number
V07P23AUTO-ND
Manufacturer
Manufacturer Product Number
V07P23AUTO
Description
VARISTOR 36V 800A DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
36 V 800 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
23 V
Maximum DC Volts
28 V
Varistor Voltage (Min)
32.4 V
Varistor Voltage (Typ)
36 V
Varistor Voltage (Max)
39.6 V
Current - Surge
800 A
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,977
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥59.00000¥59
10¥41.30000¥413
25¥36.76000¥919
100¥31.82000¥3,182
250¥29.45600¥7,364
500¥28.03400¥14,017
1,400¥26.37143¥36,920
2,800¥25.49250¥71,379
5,600¥24.76964¥138,710
Manufacturers Standard Package
Unit Price without JCT:¥59.00000
Unit Price with JCT:¥64.90000