V05ExxAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V05ExxAUTO
Building Automation – Protect/Sense/Control

V05E42AUTO

DigiKey Part Number
F6406-ND
Manufacturer
Manufacturer Product Number
V05E42AUTO
Description
VARISTOR 68V 400A DISC 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
42 V
Maximum DC Volts
50 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
400 A
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥33.20000¥332
25¥29.56000¥739
100¥25.44000¥2,544
250¥23.48800¥5,872
500¥22.31400¥11,157
1,500¥20.86000¥31,290
3,000¥20.14867¥60,446
6,000¥19.56300¥117,378
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000