


V05E25AUTO | |
|---|---|
DigiKey Part Number | F6396-ND |
Manufacturer | |
Manufacturer Product Number | V05E25AUTO |
Description | VARISTOR 39V 400A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 400 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥33.20000 | ¥332 |
| 25 | ¥29.56000 | ¥739 |
| 100 | ¥25.44000 | ¥2,544 |
| 250 | ¥23.48800 | ¥5,872 |
| 500 | ¥22.31400 | ¥11,157 |
| 1,500 | ¥20.86000 | ¥31,290 |
| 3,000 | ¥20.14867 | ¥60,446 |
| 6,000 | ¥19.56300 | ¥117,378 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

