
TP5.0SMDJ140A | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ140ATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ140ACT-ND - Cut Tape (CT) 18-TP5.0SMDJ140ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ140A |
Description | TVS DIODE 140VWM 226.1V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 226.1V Clamp 22.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 156V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 226.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 22.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥947.00000 | ¥947 |
| 10 | ¥630.50000 | ¥6,305 |
| 100 | ¥450.71000 | ¥45,071 |
| 500 | ¥400.46800 | ¥200,234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥327.17800 | ¥981,534 |
| Unit Price without JCT: | ¥947.00000 |
|---|---|
| Unit Price with JCT: | ¥1,041.70000 |

