TMOV34S511MX2696 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,730.17222
Datasheet
820 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S511MX2696

DigiKey Part Number
TMOV34S511MX2696-ND
Manufacturer
Manufacturer Product Number
TMOV34S511MX2696
Description
VARISTOR 820V 40KA SQUARE 34MM
Customer Reference
Detailed Description
820 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
510 V
Maximum DC Volts
675 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
40 kA
Energy
960J
Number of Circuits
1
Capacitance @ Frequency
2500 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes