



SZSMF6L75CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L75CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L75CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L75CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L75CAT3G |
Description | ZEN TVS 600W 75V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥76.30000 | ¥763 |
| 100 | ¥49.02000 | ¥4,902 |
| 500 | ¥37.21800 | ¥18,609 |
| 1,000 | ¥33.41000 | ¥33,410 |
| 2,000 | ¥30.20350 | ¥60,407 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥22.27420 | ¥111,371 |
| 10,000 | ¥20.48440 | ¥204,844 |
| 15,000 | ¥19.73453 | ¥296,018 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

