New Product
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L75CAT3G

DigiKey Part Number
18-SZSMF6L75CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L75CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L75CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L75CAT3G
Description
ZEN TVS 600W 75V BI SOD-123FL TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥123.00000¥123
10¥76.30000¥763
100¥49.02000¥4,902
500¥37.21800¥18,609
1,000¥33.41000¥33,410
2,000¥30.20350¥60,407
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥22.27420¥111,371
10,000¥20.48440¥204,844
15,000¥19.73453¥296,018
Manufacturers Standard Package
Unit Price without JCT:¥123.00000
Unit Price with JCT:¥135.30000