
SZ1SMB28CAT3G | |
|---|---|
DigiKey Part Number | SZ1SMB28CAT3GOSTR-ND - Tape & Reel (TR) SZ1SMB28CAT3GOSCT-ND - Cut Tape (CT) SZ1SMB28CAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB28CAT3G |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB28CAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 310pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41.00000 | ¥41 |
| 10 | ¥33.50000 | ¥335 |
| 100 | ¥28.70000 | ¥2,870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥26.70480 | ¥66,762 |
| 5,000 | ¥26.17080 | ¥130,854 |
| Unit Price without JCT: | ¥41.00000 |
|---|---|
| Unit Price with JCT: | ¥45.10000 |











