Surge Protection Device (SPD) 350V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDN-D240-2S

DigiKey Part Number
5666-SPDN-D240-2S-ND
Manufacturer
Manufacturer Product Number
SPDN-D240-2S
Description
SPD TYPE 1 350V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350V MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 1
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
350V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
2 kV
Operating Temperature
-35°C ~ 85°C
Features
Thermally Protected, Visual Life Indicator
Mounting Type
Panel Mount
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥36,420.00000¥36,420
Manufacturers Standard Package
Unit Price without JCT:¥36,420.00000
Unit Price with JCT:¥40,062.00000