
SMF220A | |
|---|---|
DigiKey Part Number | 18-SMF220ATR-ND - Tape & Reel (TR) 18-SMF220ACT-ND - Cut Tape (CT) 18-SMF220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF220A |
Description | TVS DIODE 220VWM 356VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥61.90000 | ¥619 |
| 100 | ¥39.46000 | ¥3,946 |
| 500 | ¥29.72600 | ¥14,863 |
| 1,000 | ¥26.58500 | ¥26,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.82433 | ¥56,473 |
| 6,000 | ¥17.14583 | ¥102,875 |
| 9,000 | ¥16.29044 | ¥146,614 |
| 15,000 | ¥15.32880 | ¥229,932 |
| 21,000 | ¥14.80376 | ¥310,879 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |





