
SMDLCE18-HRA | |
|---|---|
DigiKey Part Number | 18-SMDLCE18-HRATR-ND - Tape & Reel (TR) 18-SMDLCE18-HRACT-ND - Cut Tape (CT) 18-SMDLCE18-HRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDLCE18-HRA |
Description | TVS DIODE 18VWM 30.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 30.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,143.00000 | ¥5,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥4,606.66400 | ¥2,303,332 |
| Unit Price without JCT: | ¥5,143.00000 |
|---|---|
| Unit Price with JCT: | ¥5,657.30000 |

