
SMDLCE18-HRA | |
|---|---|
DigiKey Part Number | 18-SMDLCE18-HRATR-ND - Tape & Reel (TR) 18-SMDLCE18-HRACT-ND - Cut Tape (CT) 18-SMDLCE18-HRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDLCE18-HRA |
Description | TVS DIODE 18VWM 30.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 102.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,143.00000 | ¥5,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥4,836.99800 | ¥2,418,499 |
| Unit Price without JCT: | ¥5,143.00000 |
|---|---|
| Unit Price with JCT: | ¥5,657.30000 |

