SMDJ40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,241
Unit Price: ¥256.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,277
Unit Price: ¥209.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,644
Unit Price: ¥170.00000
Datasheet

Similar


Bourns Inc.
In Stock: 6,085
Unit Price: ¥155.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥97.25167
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥294.31467
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥54.72767
Datasheet
67.73V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ40

DigiKey Part Number
SMDJ40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ40
Description
TVS DIODE 40VWM 67.73V DO214AB
Customer Reference
Detailed Description
67.73V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
42.08V
Voltage - Clamping (Max) @ Ipp
67.73V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable