SMDJ30C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 9,004
Unit Price: ¥299.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥66.82767
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥294.31467
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥189.32125
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥587.00000
Datasheet

Similar


Bourns Inc.
In Stock: 1,109
Unit Price: ¥437.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,776
Unit Price: ¥454.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥93.27767
Datasheet

Similar


STMicroelectronics
In Stock: 3,648
Unit Price: ¥339.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,496
Unit Price: ¥326.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 961
Unit Price: ¥597.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥175.01429
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 208
Unit Price: ¥597.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥175.38800
Datasheet
50.82V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ30C

DigiKey Part Number
SMDJ30C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ30C
Description
TVS DIODE 30VWM 50.82V DO214AB
Customer Reference
Detailed Description
50.82V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ30C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
31.55V
Voltage - Clamping (Max) @ Ipp
50.82V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable