
SMCLCE12-HR | |
|---|---|
DigiKey Part Number | 18-SMCLCE12-HRTR-ND - Tape & Reel (TR) 18-SMCLCE12-HRCT-ND - Cut Tape (CT) 18-SMCLCE12-HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCLCE12-HR |
Description | TVS DIODE 12VWM 20.9VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 20.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,474.00000 | ¥6,474 |
| 10 | ¥5,968.90000 | ¥59,689 |
| 100 | ¥5,329.35000 | ¥532,935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥4,354.04800 | ¥2,177,024 |
| Unit Price without JCT: | ¥6,474.00000 |
|---|---|
| Unit Price with JCT: | ¥7,121.40000 |

