20.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCLCE12-HR

DigiKey Part Number
18-SMCLCE12-HRTR-ND - Tape & Reel (TR)
18-SMCLCE12-HRCT-ND - Cut Tape (CT)
18-SMCLCE12-HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCLCE12-HR
Description
TVS DIODE 12VWM 20.9VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
20.9V
Current - Peak Pulse (10/1000µs)
75.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥7,005.00000¥7,005
10¥5,339.50000¥53,395
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥4,362.37200¥2,181,186
Manufacturers Standard Package
Unit Price without JCT:¥7,005.00000
Unit Price with JCT:¥7,705.50000