
SMCJ54CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ54CA-ETR-ND - Tape & Reel (TR) 18-SMCJ54CA-ECT-ND - Cut Tape (CT) 18-SMCJ54CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54CA-E |
Description | TVS 1.5KW 54V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥111.80000 | ¥1,118 |
| 100 | ¥72.92000 | ¥7,292 |
| 500 | ¥56.19800 | ¥28,099 |
| 1,000 | ¥50.80800 | ¥50,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.63300 | ¥109,899 |
| 6,000 | ¥33.75833 | ¥202,550 |
| 9,000 | ¥33.23711 | ¥299,134 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

