
SMCJ48A | |
|---|---|
DigiKey Part Number | SMCJ48ALFTR-ND - Tape & Reel (TR) SMCJ48ALFCT-ND - Cut Tape (CT) SMCJ48ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥39.30000 | ¥393 |
| 100 | ¥37.15000 | ¥3,715 |
| 500 | ¥35.66200 | ¥17,831 |
| 1,000 | ¥34.16900 | ¥34,169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.78433 | ¥89,353 |
| 6,000 | ¥27.34917 | ¥164,095 |
| 9,000 | ¥26.10822 | ¥234,974 |
| 15,000 | ¥25.91693 | ¥388,754 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |












