
SMDJ43CA-E | |
|---|---|
DigiKey Part Number | 18-SMDJ43CA-ETR-ND - Tape & Reel (TR) 18-SMDJ43CA-ECT-ND - Cut Tape (CT) 18-SMDJ43CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ43CA-E |
Description | TVS 3KW 43V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 43.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥169.70000 | ¥1,697 |
| 100 | ¥112.92000 | ¥11,292 |
| 500 | ¥88.53000 | ¥44,265 |
| 1,000 | ¥80.68300 | ¥80,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥58.93100 | ¥176,793 |
| 6,000 | ¥58.45583 | ¥350,735 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |

