SMCJ30CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 38,153
Unit Price: ¥156.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥2,815.18400
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6,007
Unit Price: ¥174.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 66,275
Unit Price: ¥214.00000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,262
Unit Price: ¥181.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,769
Unit Price: ¥181.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥51.17886
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7,862
Unit Price: ¥128.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥104.92967
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,321
Unit Price: ¥174.00000
Datasheet
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30CA-HRA

DigiKey Part Number
SMCJ30CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30CA-HRA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥2,559.25833¥7,677,775
Manufacturers Standard Package
Unit Price without JCT:¥2,559.25833
Unit Price with JCT:¥2,815.18416