


SMCG40A-HRA | |
|---|---|
DigiKey Part Number | F9985TR-ND - Tape & Reel (TR) F9985CT-ND - Cut Tape (CT) F9985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG40A-HRA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,237.00000 | ¥3,237 |
| 10 | ¥2,329.60000 | ¥23,296 |
| 100 | ¥2,077.32000 | ¥207,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥2,077.32000 | ¥3,115,980 |
| Unit Price without JCT: | ¥3,237.00000 |
|---|---|
| Unit Price with JCT: | ¥3,560.70000 |

