26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L16A

DigiKey Part Number
18-SMA6L16ATR-ND - Tape & Reel (TR)
18-SMA6L16ACT-ND - Cut Tape (CT)
18-SMA6L16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L16A
Description
TVS DIODE 16VWM 26VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
SMA6L16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥90.00000¥90
10¥54.60000¥546
100¥34.63000¥3,463
500¥25.97800¥12,989
1,000¥23.18200¥23,182
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥16.35300¥49,059
6,000¥14.85767¥89,146
9,000¥14.09556¥126,860
15,000¥13.23887¥198,583
21,000¥12.73143¥267,360
30,000¥12.44013¥373,204
Manufacturers Standard Package
Unit Price without JCT:¥90.00000
Unit Price with JCT:¥99.00000