
SMA6L16A | |
|---|---|
DigiKey Part Number | 18-SMA6L16ATR-ND - Tape & Reel (TR) 18-SMA6L16ACT-ND - Cut Tape (CT) 18-SMA6L16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L16A |
Description | TVS DIODE 16VWM 26VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥50.60000 | ¥506 |
| 100 | ¥32.06000 | ¥3,206 |
| 500 | ¥24.05400 | ¥12,027 |
| 1,000 | ¥21.46500 | ¥21,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.35300 | ¥49,059 |
| 6,000 | ¥14.85767 | ¥89,146 |
| 9,000 | ¥14.09556 | ¥126,860 |
| 15,000 | ¥13.23887 | ¥198,583 |
| 21,000 | ¥12.73143 | ¥267,360 |
| 30,000 | ¥12.44013 | ¥373,204 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

