SL1024B420C | |
---|---|
DigiKey Part Number | SL1024B420C-ND |
Manufacturer | |
Manufacturer Product Number | SL1024B420C |
Description | GDT 420V 20KA 3 POLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |