


SL1021A230R | |
|---|---|
DigiKey Part Number | F5427-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A230R |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥468.00000 | ¥468 |
| 5 | ¥387.80000 | ¥1,939 |
| 10 | ¥357.80000 | ¥3,578 |
| 50 | ¥296.84000 | ¥14,842 |
| 100 | ¥273.82000 | ¥27,382 |
| 250 | ¥245.99600 | ¥61,499 |
| 500 | ¥226.73800 | ¥113,369 |
| 1,000 | ¥208.88500 | ¥208,885 |
| 5,000 | ¥201.05320 | ¥1,005,266 |
| Unit Price without JCT: | ¥468.00000 |
|---|---|
| Unit Price with JCT: | ¥514.80000 |

