
SA16CA | |
|---|---|
DigiKey Part Number | SA16CALFTR-ND - Tape & Reel (TR) SA16CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA16CA |
Description | TVS DIODE 16VWM 26VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA16CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 19.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥57.90000 | ¥579 |
| 100 | ¥42.63000 | ¥4,263 |
| 500 | ¥34.16800 | ¥17,084 |
| 1,000 | ¥28.03200 | ¥28,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.38750 | ¥93,550 |
| 8,000 | ¥22.97275 | ¥183,782 |
| 12,000 | ¥22.64108 | ¥271,693 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |


