
S8016RTP | |
|---|---|
DigiKey Part Number | S8016RTP-ND |
Manufacturer | |
Manufacturer Product Number | S8016RTP |
Description | SCR 800V 16A TO-220 NON-ISOLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 16 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 188A, 225A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 Non-Isolated Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥176.83600 | ¥176,836 |
| Unit Price without JCT: | ¥176.83600 |
|---|---|
| Unit Price with JCT: | ¥194.51960 |



