Similar

ROV20H560L | |
|---|---|
DigiKey Part Number | ROV20H560L-ND |
Manufacturer | |
Manufacturer Product Number | ROV20H560L |
Description | VARISTOR 56V 3KA DISC 20MM |
Customer Reference | |
Detailed Description | 56 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 47.6 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 64.4 V | |
Current - Surge | 3 kA | |
Energy | 41J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |


