P6SMBJ82CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 97
Unit Price: ¥68.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,163
Unit Price: ¥86.00000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥16.42100
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 80
Unit Price: ¥70.00000
Datasheet

Similar


Bourns Inc.
In Stock: 16,974
Unit Price: ¥58.00000
Datasheet
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ82CA

DigiKey Part Number
P6SMBJ82CALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ82CA
Description
TVS DIODE 70.1VWM 113V DO214AA
Customer Reference
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ82CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes