Similar

P6KE250C | |
|---|---|
DigiKey Part Number | P6KE250C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250C |
Description | TVS DIODE 214VWM 361.2V DO204AC |
Customer Reference | |
Detailed Description | 361.2V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE250C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 225V | |
Voltage - Clamping (Max) @ Ipp | 361.2V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |





