
P4202SCLRP | |
|---|---|
DigiKey Part Number | 18-P4202SCLRPCT-ND - Cut Tape (CT) 18-P4202SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4202SCLRP |
Description | THYRISTOR 380V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 380V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 500V | |
Voltage - Off State | 380V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 30pF (Max) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥318.00000 | ¥318 |
| 10 | ¥203.00000 | ¥2,030 |
| 100 | ¥137.09000 | ¥13,709 |
| 500 | ¥108.82600 | ¥54,413 |
| 1,000 | ¥101.93500 | ¥101,935 |
| Unit Price without JCT: | ¥318.00000 |
|---|---|
| Unit Price with JCT: | ¥349.80000 |


