
P2300Q22CLRP | |
|---|---|
DigiKey Part Number | 18-P2300Q22CLRPCT-ND - Cut Tape (CT) 18-P2300Q22CLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2300Q22CLRP |
Description | THYRISTOR 190V 400A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 400 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥368.00000 | ¥368 |
| 10 | ¥236.30000 | ¥2,363 |
| 100 | ¥160.81000 | ¥16,081 |
| 500 | ¥128.49400 | ¥64,247 |
| 1,000 | ¥124.64300 | ¥124,643 |
| Unit Price without JCT: | ¥368.00000 |
|---|---|
| Unit Price with JCT: | ¥404.80000 |




