
P1500SDLRP | |
|---|---|
DigiKey Part Number | 18-P1500SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1500SDLRP |
Description | THYRISTOR 140V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 200 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Digi-Reel® | Capacitance 90pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 180V | Package / Case DO-214AA, SMB |
Voltage - Off State 140V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 1 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥349.00000 | ¥349 |
| 10 | ¥222.70000 | ¥2,227 |
| 100 | ¥150.40000 | ¥15,040 |
| 500 | ¥119.44400 | ¥59,722 |
| 1,000 | ¥109.48800 | ¥109,488 |
| Unit Price without JCT: | ¥349.00000 |
|---|---|
| Unit Price with JCT: | ¥383.90000 |

