120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1300SCLRP

DigiKey Part Number
1294-P1300SCLRP-CHP - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1300SCLRP
Description
THYRISTOR 120V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
P1300SCLRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
160V
Voltage - Off State
120V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
105pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Stock Options
Check for Additional Incoming Stock
All prices are in JPY
1294-P1300SCLRP-CHP
QuantityUnit PriceExt Price
2,500¥87.08080¥217,702
Manufacturers Standard Package
Unit Price without JCT:¥87.08080
Unit Price with JCT:¥95.78888