
P0640SBLRP | |
|---|---|
DigiKey Part Number | 1294-P0640SBLRP-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0640SBLRP |
Description | THYRISTOR 58V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P0640SBLRP Models |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 80pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥78.31480 | ¥195,787 |
| Unit Price without JCT: | ¥78.31480 |
|---|---|
| Unit Price with JCT: | ¥86.14628 |

