MHP-TA15-9-82 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,709
Unit Price: ¥262.00000
Datasheet
MHP-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHP-TA

MHP-TA15-9-82

DigiKey Part Number
MHP-TA15-9-82-ND
Manufacturer
Manufacturer Product Number
MHP-TA15-9-82
Description
THERMOSTAT 82DEG C NC STRAP SLDR
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 12 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
Breaker
Rated Functioning Temperature
82°C (180°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
9.0
Current Rating (Amps)
12 A
Approval Agency
UL
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes