
LVM2P-035R14431 | |
|---|---|
DigiKey Part Number | LVM2P-035R14431-ND |
Manufacturer | |
Manufacturer Product Number | LVM2P-035R14431 |
Description | TVS DEVICE MIXED RADIAL LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Through Hole Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, Formed | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥484.00000 | ¥484 |
| 10 | ¥336.50000 | ¥3,365 |
| 250 | ¥253.58000 | ¥63,395 |
| 500 | ¥222.69600 | ¥111,348 |
| 1,000 | ¥183.68300 | ¥183,683 |
| 2,000 | ¥182.05750 | ¥364,115 |
| Unit Price without JCT: | ¥484.00000 |
|---|---|
| Unit Price with JCT: | ¥532.40000 |

