LFR600302PID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFR600302PID

DigiKey Part Number
LFR600302PID-ND
Manufacturer
Manufacturer Product Number
LFR600302PID
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.563" Dia x 2" L (14.3mm x 50.8mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
600V
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 42
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥7,456.00000¥7,456
5¥6,185.20000¥30,926
Manufacturers Standard Package
Unit Price without JCT:¥7,456.00000
Unit Price with JCT:¥8,201.60000