LCE43A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11,908
Unit Price: ¥36.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,866
Unit Price: ¥322.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥265.39000
Datasheet
69.4V Clamp 21.6A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE43A

DigiKey Part Number
LCE43A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE43A
Description
TVS DIODE 43VWM 69.4VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200¥45.28083¥54,337
2,400¥41.38708¥99,329
3,600¥39.40250¥141,849
6,000¥37.23750¥223,425
Manufacturers Standard Package
Unit Price without JCT:¥45.28083
Unit Price with JCT:¥49.80891