L4006D8RP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 11,244
Unit Price: ¥199.00000
Datasheet
TRIAC Logic - Sensitive Gate 400 V 6 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4006D8RP

DigiKey Part Number
L4006D8RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L4006D8RP
Description
TRIAC SENS GATE 400V 6A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 6 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A, 60A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥105.32640¥263,316
Manufacturers Standard Package
Unit Price without JCT:¥105.32640
Unit Price with JCT:¥115.85904