
KRDR115MB25M | |
|---|---|
DigiKey Part Number | KRDR115MB25M-ND |
Manufacturer | |
Manufacturer Product Number | KRDR115MB25M |
Description | RELAY TIME DELAY 25MIN 10A 125V |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) Fixed, 25 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 25 Min | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥15,750.40000 | ¥157,504 |
| Unit Price without JCT: | ¥15,750.40000 |
|---|---|
| Unit Price with JCT: | ¥17,325.44000 |

