
K2401GLRP | |
|---|---|
DigiKey Part Number | F7832CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K2401GLRP |
Description | DIAC/SIDAC 220-250V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 220 ~ 250V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 220 ~ 250V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥394.00000 | ¥394 |
| 10 | ¥253.60000 | ¥2,536 |
| 100 | ¥174.30000 | ¥17,430 |
| 500 | ¥140.36400 | ¥70,182 |
| 1,000 | ¥129.45500 | ¥129,455 |
| 2,000 | ¥128.51500 | ¥257,030 |
| Unit Price without JCT: | ¥394.00000 |
|---|---|
| Unit Price with JCT: | ¥433.40000 |


