Diac/Sidac Thyristor 230 ~ 250V DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 230 ~ 250V DO-214AC (SMA)
TO-214AC SMA

K2400S1URP

DigiKey Part Number
F6763TR-ND - Tape & Reel (TR)
F6763CT-ND - Cut Tape (CT)
F6763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K2400S1URP
Description
DIAC/SIDAC 230-250V 1A DO-214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 230 ~ 250V DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
230 ~ 250V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
80 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥291.00000¥291
10¥185.50000¥1,855
100¥125.07000¥12,507
500¥99.20000¥49,600
1,000¥90.88000¥90,880
2,000¥83.96550¥167,931
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥103.44520¥517,226
Manufacturers Standard Package
Unit Price without JCT:¥291.00000
Unit Price with JCT:¥320.10000