


K2300S1URP | |
|---|---|
DigiKey Part Number | F6762TR-ND - Tape & Reel (TR) F6762CT-ND - Cut Tape (CT) F6762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K2300S1URP |
Description | DIAC/SIDAC 220-240V 1A DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 220 ~ 240V DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220 ~ 240V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥185.50000 | ¥1,855 |
| 100 | ¥125.07000 | ¥12,507 |
| 500 | ¥99.20000 | ¥49,600 |
| 1,000 | ¥90.88000 | ¥90,880 |
| 2,000 | ¥83.96550 | ¥167,931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥103.44520 | ¥517,226 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

