
K1300GRP | |
|---|---|
DigiKey Part Number | 18-K1300GRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K1300GRP |
Description | DIAC/SIDAC 120-138V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 120 ~ 138V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 120 ~ 138V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥314.00000 | ¥314 |
| 10 | ¥199.30000 | ¥1,993 |
| 100 | ¥133.86000 | ¥13,386 |
| 500 | ¥105.81000 | ¥52,905 |
| 1,000 | ¥96.78300 | ¥96,783 |
| 2,000 | ¥92.14500 | ¥184,290 |
| Unit Price without JCT: | ¥314.00000 |
|---|---|
| Unit Price with JCT: | ¥345.40000 |

