
K1200GURP | |
|---|---|
DigiKey Part Number | F6680TR-ND - Tape & Reel (TR) F6680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K1200GURP |
Description | DIAC/SIDAC 110-125V 1A DO-204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 110 ~ 125V DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 110 ~ 125V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥259.00000 | ¥259 |
| 10 | ¥164.70000 | ¥1,647 |
| 100 | ¥110.38000 | ¥11,038 |
| 500 | ¥87.11200 | ¥43,556 |
| 1,000 | ¥79.62500 | ¥79,625 |
| 2,000 | ¥73.32500 | ¥146,650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥88.29440 | ¥441,472 |
| Unit Price without JCT: | ¥259.00000 |
|---|---|
| Unit Price with JCT: | ¥284.90000 |

